845-009-520-102

Heilind Number:EDA845-009-520-102
Manufacturer:EDAC
Manufacturer Number:845-009-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-102

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with nine positions, ensuring efficient data transmission. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees reliable operation even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. The copper alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Upgrade your setup with this essential component for enhanced performance and connectivity.