845-009-520-103

Heilind Number:EDA845-009-520-103
Manufacturer:EDAC
Manufacturer Number:845-009-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-103

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 9 positions, ensuring optimal performance in any setup. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is meticulously engineered from high-quality Copper Alloy, delivering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Elevate your connectivity solutions with this essential component.