845-009-520-104

Heilind Number:EDA845-009-520-104
Manufacturer:EDAC
Manufacturer Number:845-009-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-104

Detailed Description

Enhance your PCB connectivity with this durable Board To Board PCB Connector, featuring a straight mount orientation for seamless installation. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance in various applications. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for seamless board-to-board connections. This green connector boasts nine positions in a single row, perfect for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.