845-009-520-107

Heilind Number:EDA845-009-520-107
Manufacturer:EDAC
Manufacturer Number:845-009-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-107

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Engineered for seamless integration, this connector features nine positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and optimal performance. With a straight mount orientation and a compact design, it's ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your setup today with this essential component.