845-009-520-108

Heilind Number:EDA845-009-520-108
Manufacturer:EDAC
Manufacturer Number:845-009-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 9 positions, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this versatile and dependable component.