845-009-520-403

Heilind Number:EDA845-009-520-403
Manufacturer:EDAC
Manufacturer Number:845-009-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-403

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with nine positions. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable conductivity. Its compact design, with a row spacing of .2 inches, allows for efficient use of space on your PCB. Suitable for a wide range of applications, it operates flawlessly within a temperature range of -40 to 105°C, making it ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.