845-009-520-404

Heilind Number:EDA845-009-520-404
Manufacturer:EDAC
Manufacturer Number:845-009-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for seamless and efficient data transmission. Featuring nine positions in a single row layout, this connector ensures optimal signal transfer in a compact space. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, providing reliable protection and meeting industry safety standards. Copper alloy contacts guarantee stable and secure connections, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential component.