845-009-520-407

Heilind Number:EDA845-009-520-407
Manufacturer:EDAC
Manufacturer Number:845-009-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-407

Detailed Description

Enhance your PCB connectivity with our 9-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a pitch of .1 inches, ensuring precise alignment. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability, while the copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this high-performance connector, a must-have for any PCB assembly project.