845-009-520-408

Heilind Number:EDA845-009-520-408
Manufacturer:EDAC
Manufacturer Number:845-009-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-408

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features nine positions with a single row layout, ensuring optimal performance. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Upgrade your connectivity solutions with this essential component.