845-009-520-412

Heilind Number:EDA845-009-520-412
Manufacturer:EDAC
Manufacturer Number:845-009-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-412

Detailed Description

Upgrade your PCB connections with our sleek Green Board To Board PCB Connector. This high-performance connector features a single row design with nine positions, ensuring seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your PCB assembly with this essential component.