845-009-520-602

Heilind Number:EDA845-009-520-602
Manufacturer:EDAC
Manufacturer Number:845-009-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-602

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, featuring nine positions for seamless integration. The sleek design, with a single row layout and straight mount orientation, ensures easy installation and space-saving efficiency. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable and long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, making it a must-have in your electronic setup. Elevate your connectivity game with this essential component.