845-009-520-603

Heilind Number:EDA845-009-520-603
Manufacturer:EDAC
Manufacturer Number:845-009-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a single row configuration and a pitch of .1 inch, this connector offers seamless integration for up to 9 positions. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage of 3A. Its straight mount orientation and narrow row spacing of .2 inch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for a wide range of industrial and electronic projects. Elevate your connectivity game with this essential component.