845-009-520-604

Heilind Number:EDA845-009-520-604
Manufacturer:EDAC
Manufacturer Number:845-009-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions, allowing for efficient data transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on optimal conductivity. The straight mount orientation and -40 to 105 °C operating temperature range further enhance versatility, making this connector ideal for a wide range of applications.Upgrade your PCB assembly with this essential component.