845-009-520-608

Heilind Number:EDA845-009-520-608
Manufacturer:EDAC
Manufacturer Number:845-009-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a straight mount orientation and a single-row configuration with nine positions, ensuring a secure and efficient connection. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic applications. Upgrade your PCB setup with this essential connector for enhanced performance and connectivity.