845-009-521-101

Heilind Number:EDA845-009-521-101
Manufacturer:EDAC
Manufacturer Number:845-009-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-101

Detailed Description

Enhance connectivity in your electronic applications with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 9 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environments. With copper alloy contacts and a pitch of .1 inches, signal integrity is maintained with precision. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial systems. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your PCB interconnectivity with this essential component.