845-009-521-102

Heilind Number:EDA845-009-521-102
Manufacturer:EDAC
Manufacturer Number:845-009-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-102

Detailed Description

Enhance your circuitry with this high-performance 9-position Board-to-Board PCB Connector. Designed for seamless connectivity, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. The contact material, made of Copper Alloy, guarantees efficient transmission of signals. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial applications. Its straight mount orientation allows for easy installation, making it a convenient choice for your connectivity needs. Upgrade your setup today with this essential connector.