845-009-521-103

Heilind Number:EDA845-009-521-103
Manufacturer:EDAC
Manufacturer Number:845-009-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-103

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board PCB Connector. Featuring a sleek design with a single row layout and 9 positions, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this high-quality connector for optimal performance.