845-009-521-107

Heilind Number:EDA845-009-521-107
Manufacturer:EDAC
Manufacturer Number:845-009-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-107

Detailed Description

Enhance your electronic connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek design with a single row of nine positions, it ensures seamless communication between circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector offers efficient power transmission at a maximum amperage of 3A. Its straight mount orientation and compact size make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.