845-009-521-108

Heilind Number:EDA845-009-521-108
Manufacturer:EDAC
Manufacturer Number:845-009-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring nine positions in a single row, it facilitates efficient data transmission and power delivery. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh operating environments ranging from -40 to 105 °C. Each copper alloy contact is meticulously crafted for optimal conductivity, guaranteeing seamless communication. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure attachment. Whether for commercial or industrial applications, its straight mount orientation and green color make it easy to integrate into your PCB assembly. Upgrade your connectivity solutions with this essential component.