845-009-521-112

Heilind Number:EDA845-009-521-112
Manufacturer:EDAC
Manufacturer Number:845-009-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a total of nine positions for optimal performance. Crafted with precision, it guarantees reliable power delivery with an amperage rating of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment, even in extreme temperatures ranging from -40 to 105 °C. Each row is spaced perfectly at 0.2 inches, providing efficient signal transmission, while the copper alloy contact material offers exceptional conductivity. Elevate your electronic projects with this essential component that promises quality and longevity.