845-009-521-402

Heilind Number:EDA845-009-521-402
Manufacturer:EDAC
Manufacturer Number:845-009-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and a single row configuration with nine positions, ensuring efficient data transmission. The connector features a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing longevity and safety. With copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for demanding applications, this green connector is a must-have for your electronic projects.