845-009-521-403

Heilind Number:EDA845-009-521-403
Manufacturer:EDAC
Manufacturer Number:845-009-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-403

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a single row layout and a pitch of .1 inch, it offers seamless integration on your circuit board. Each of the 9 positions is crafted with copper alloy contacts, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, our connector is the perfect choice for your electronic projects. Trust in its quality to deliver consistent and efficient performance every time. Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a single row layout and a pitch of .1 inch, it offers seamless integration on your circuit board. Each of the 9 positions is crafted with copper alloy contacts, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, our connector is the perfect choice for your electronic projects. Trust in its quality to deliver consistent and efficient performance every time.