845-009-521-404

Heilind Number:EDA845-009-521-404
Manufacturer:EDAC
Manufacturer Number:845-009-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-404

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board Card Edge Connector. Featuring a total of 9 positions in a single row, this connector ensures efficient and reliable connectivity for your electronic components. With a low amperage rating of 3A, it is ideal for various applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for convenient installation. Designed for straight mounting orientation, it offers easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.