845-009-521-407

Heilind Number:EDA845-009-521-407
Manufacturer:EDAC
Manufacturer Number:845-009-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-407

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 9 positions, ensuring optimal signal transmission. Crafted with precision, it features Copper Alloy contacts and a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and efficient installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.