845-009-521-408

Heilind Number:EDA845-009-521-408
Manufacturer:EDAC
Manufacturer Number:845-009-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-408

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers a single row layout with 9 positions and a pitch of .1 inches, ensuring precise and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it provides optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for various environments and applications. Upgrade your setup with this essential connector for seamless and reliable data transmission.