845-009-521-412

Heilind Number:EDA845-009-521-412
Manufacturer:EDAC
Manufacturer Number:845-009-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-412

Detailed Description

Upgrade your connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions for optimal performance. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures longevity and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With a low-profile straight mount orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate your PCB connections with this essential component.