845-009-521-602

Heilind Number:EDA845-009-521-602
Manufacturer:EDAC
Manufacturer Number:845-009-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 9 positions and a compact .1-inch pitch for optimal space-saving. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees secure and efficient power transfer. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, perfect for ensuring stable and efficient data transmission.