845-009-521-603

Heilind Number:EDA845-009-521-603
Manufacturer:EDAC
Manufacturer Number:845-009-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-603

Detailed Description

Enhance connectivity within your PCB setup with this efficient board-to-board connector. Designed with reliability in mind, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and secure connections. The copper alloy contact material guarantees excellent conductivity, while the 1-row, 9-position configuration allows for streamlined assembly. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Choose this straight-mount orientation connector for seamless integration and optimized performance. Elevate your connectivity solutions with this essential component.