845-009-521-607

Heilind Number:EDA845-009-521-607
Manufacturer:EDAC
Manufacturer Number:845-009-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-607

Detailed Description

Efficiently connect your circuit boards with our Board-to-Board PCB Connector, designed for seamless integration in electronic systems. With a straight mount orientation and a single row layout of nine positions, this connector ensures a secure and stable connection for optimal performance. Crafted with precision, it features copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material, guaranteeing durability and reliability in various operating environments. The connector offers a pitch of 0.1 inches and a row spacing of 0.2 inches, facilitating easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Explore our range of connectors for all your PCB assembly needs.