845-009-521-608

Heilind Number:EDA845-009-521-608
Manufacturer:EDAC
Manufacturer Number:845-009-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-608

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Perfect for secure and efficient data transfer, this connector features a single row design with nine positions, ensuring seamless compatibility with your devices. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts. The green color adds a touch of vibrancy to your setup, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its superior performance for your connectivity needs.