845-009-521-612

Heilind Number:EDA845-009-521-612
Manufacturer:EDAC
Manufacturer Number:845-009-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-521-612

Detailed Description

Enhance connectivity in your electronic designs with our Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with nine positions, this versatile connector ensures seamless integration on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Upgrade your devices with this essential component, perfect for a variety of applications in the Products, Connectors, and PCB Connectors sectors.