845-009-523-102

Heilind Number:EDA845-009-523-102
Manufacturer:EDAC
Manufacturer Number:845-009-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board assembly, this straight-mount connector features nine robust copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. Engineered with precision, it offers a tight pitch of .1 inches and row spacing of .2 inches, optimizing signal integrity in your electronic systems. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh operating conditions, with a wide temperature range of -40 to 105°C. Elevate your design with this essential component, perfect for a variety of applications in the electronics industry.