845-009-523-103

Heilind Number:EDA845-009-523-103
Manufacturer:EDAC
Manufacturer Number:845-009-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-103

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with nine positions, ideal for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting performance. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Elevate your PCB design with this essential component.