845-009-523-104

Heilind Number:EDA845-009-523-104
Manufacturer:EDAC
Manufacturer Number:845-009-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-104

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features nine positions with a single row layout, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it offers reliable conductivity in demanding environments. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity with this essential component.