845-009-523-107

Heilind Number:EDA845-009-523-107
Manufacturer:EDAC
Manufacturer Number:845-009-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-107

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 9 positions, offering efficient and reliable data transfer. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures long-lasting performance. The .1-inch pitch and .2-inch row spacing provide easy installation on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.