845-009-523-108

Heilind Number:EDA845-009-523-108
Manufacturer:EDAC
Manufacturer Number:845-009-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-108

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable performance in any environment. With a single row design and a pitch of .1 inches, it offers precise and efficient connectivity for your PCBs. The copper alloy contact material and 3A amperage rating guarantee stable power transmission. With nine positions and a straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Upgrade your connectivity solutions with our reliable and high-performance Board To Board Card Edge Connector.