845-009-523-403

Heilind Number:EDA845-009-523-403
Manufacturer:EDAC
Manufacturer Number:845-009-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Engineered for seamless performance, this connector features a straight mount orientation with a single row and nine positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for optimal performance and durability.