845-009-523-407

Heilind Number:EDA845-009-523-407
Manufacturer:EDAC
Manufacturer Number:845-009-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with nine positions and a .1-inch pitch, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With copper alloy contacts and a 3A amperage rating, this connector offers optimal conductivity and performance. Its straight mount orientation and .2-inch row spacing provide easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.