845-009-523-408

Heilind Number:EDA845-009-523-408
Manufacturer:EDAC
Manufacturer Number:845-009-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-408

Detailed Description

Enhance your circuit connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this straight-mount connector features nine positions with a row spacing of .2 inches, ensuring precise and secure linking between boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity while withstanding harsh operating conditions from -40 to 105 °C. Perfect for demanding electronic applications, this connector is a must-have component for your PCB assembly projects. Upgrade your connectivity solutions today.