845-009-523-412

Heilind Number:EDA845-009-523-412
Manufacturer:EDAC
Manufacturer Number:845-009-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-412

Detailed Description

Enhance connectivity within your electronic devices with this 9-position Board To Board PCB Connector, designed for seamless integration on your circuit boards. Offering a reliable amperage of 3 A, it ensures efficient power transmission. The connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Its copper alloy contacts provide optimal conductivity, while the compact pitch of .1 inch and row spacing of .2 inch allow for a streamlined layout. With a straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its high-quality construction to maintain stable connections in your electronic applications.