845-009-523-602

Heilind Number:EDA845-009-523-602
Manufacturer:EDAC
Manufacturer Number:845-009-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-602

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe power transfer. With a low amperage rating of 3A, it is ideal for various circuitry applications. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide seamless integration. This single-row connector offers 9 positions, facilitating complex board connections. Designed for straight mount orientation, it is easily installed for optimal functionality. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a durable and versatile solution for your PCB connectivity needs. Trust in its quality and performance to streamline your electronic connections effortlessly.