845-009-523-603

Heilind Number:EDA845-009-523-603
Manufacturer:EDAC
Manufacturer Number:845-009-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a single row design with nine positions, it ensures efficient data transmission in a compact layout. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides excellent protection and stability. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity. Designed for seamless integration, its straight mount orientation and row spacing of .2 inch offer easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB connectivity with this essential component.