845-009-523-604

Heilind Number:EDA845-009-523-604
Manufacturer:EDAC
Manufacturer Number:845-009-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-604

Detailed Description

Elevate your connectivity with our Green Board To Board PCB Connector, designed for seamless integration in your electronic projects. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. Featuring 9 copper alloy contacts in a single row layout with a .1-inch pitch and .2-inch row spacing, it allows for efficient data transfer on your PCB. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various conditions. Perfect for applications in industries such as aerospace, automotive, and telecommunications, this connector is a must-have for your next project. Upgrade to seamless connectivity with our high-quality Board To Board PCB Connector.