845-009-523-607

Heilind Number:EDA845-009-523-607
Manufacturer:EDAC
Manufacturer Number:845-009-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with nine positions and a pitch of .1 inches, ensuring efficient data transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing excellent protection and reliability. With copper alloy contacts and a current rating of 3A, this connector offers optimal conductivity for your electronic devices. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.