845-009-523-612

Heilind Number:EDA845-009-523-612
Manufacturer:EDAC
Manufacturer Number:845-009-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row of 9 positions with a .1-inch pitch, ensuring efficient signal transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. Its compact design with a .2-inch row spacing makes it ideal for space-constrained applications. Upgrade your electronic assemblies with this essential component, perfect for various industrial and commercial projects.