845-009-524-102

Heilind Number:EDA845-009-524-102
Manufacturer:EDAC
Manufacturer Number:845-009-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-524-102

Detailed Description

Enhance your PCB connections with our high-quality 9-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance even in demanding environments. Each contact is made of robust Copper Alloy, ensuring secure and efficient power transfer. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.