845-009-524-104

Heilind Number:EDA845-009-524-104
Manufacturer:EDAC
Manufacturer Number:845-009-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-524-104

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with nine positions, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105 °C. Its copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and a vibrant green color, this connector not only offers functionality but also adds a touch of visual appeal to your electronic setup. Upgrade your connection solution with this essential component for your projects in the Products, Connectors, PCB Connectors, and Card Edge Connectors categories.