845-009-524-404

Heilind Number:EDA845-009-524-404
Manufacturer:EDAC
Manufacturer Number:845-009-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-524-404

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for durable performance, this connector features a single row configuration with 9 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent heat resistance, making it suitable for a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and efficient connectivity. Its straight mount orientation simplifies installation, while its compact design saves valuable space on your PCB. Perfect for various applications, this connector guarantees secure and stable connections for your electronic devices. Elevate your PCB design with this high-quality component.