845-009-524-408

Heilind Number:EDA845-009-524-408
Manufacturer:EDAC
Manufacturer Number:845-009-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-524-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and offers 9 positions for optimal functionality. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates efficient data transfer. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.