845-009-524-412

Heilind Number:EDA845-009-524-412
Manufacturer:EDAC
Manufacturer Number:845-009-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-524-412

Detailed Description

Enhance your circuit board connections with our Board to Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With a single row layout and 9 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB assembly. Designed for straight mount orientation, it streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Perfect for a wide range of applications, it's a must-have in any electronics toolkit.